
EEE-HD1A222AQ | |
|---|---|
DigiKey Part Number | PCE5241TR-ND - Tape & Reel (TR) PCE5241CT-ND - Cut Tape (CT) PCE5241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1A222AQ |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1A222AQ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 775 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 zł | 6,32 zł |
| 10 | 4,10100 zł | 41,01 zł |
| 50 | 3,17780 zł | 158,89 zł |
| 100 | 2,88700 zł | 288,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,59635 zł | 519,27 zł |
| 400 | 2,39848 zł | 959,39 zł |
| 600 | 2,29865 zł | 1 379,19 zł |
| 1 000 | 2,18737 zł | 2 187,37 zł |
| 1 400 | 2,12193 zł | 2 970,70 zł |
| 2 000 | 2,05873 zł | 4 117,46 zł |
| Unit Price without VAT: | 6,32000 zł |
|---|---|
| Unit Price with VAT: | 7,77360 zł |

