
EEE-HA1E220P | |
|---|---|
DigiKey Part Number | PCE4197TR-ND - Tape & Reel (TR) PCE4197CT-ND - Cut Tape (CT) PCE4197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E220P |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E220P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 zł | 1,61 zł |
| 10 | 0,98700 zł | 9,87 zł |
| 50 | 0,72480 zł | 36,24 zł |
| 100 | 0,64230 zł | 64,23 zł |
| 500 | 0,49904 zł | 249,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44542 zł | 445,42 zł |
| 2 000 | 0,40844 zł | 816,88 zł |
| 3 000 | 0,38976 zł | 1 169,28 zł |
| 5 000 | 0,36893 zł | 1 844,65 zł |
| 7 000 | 0,35668 zł | 2 496,76 zł |
| 10 000 | 0,34485 zł | 3 448,50 zł |
| Unit Price without VAT: | 1,61000 zł |
|---|---|
| Unit Price with VAT: | 1,98030 zł |

