
EEE-FT1C221AV | |
|---|---|
DigiKey Part Number | P124805TR-ND - Tape & Reel (TR) P124805CT-ND - Cut Tape (CT) P124805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C221AV |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C221AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 zł | 4,92 zł |
| 10 | 3,14700 zł | 31,47 zł |
| 50 | 2,41160 zł | 120,58 zł |
| 100 | 2,17940 zł | 217,94 zł |
| 500 | 1,77932 zł | 889,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,62301 zł | 1 623,01 zł |
| 2 000 | 1,52024 zł | 3 040,48 zł |
| 3 000 | 1,46839 zł | 4 405,17 zł |
| 5 000 | 1,41059 zł | 7 052,95 zł |
| 7 000 | 1,37664 zł | 9 636,48 zł |
| 10 000 | 1,34382 zł | 13 438,20 zł |
| Unit Price without VAT: | 4,92000 zł |
|---|---|
| Unit Price with VAT: | 6,05160 zł |

