
EEE-FP1H101AV | |
|---|---|
DigiKey Part Number | P124770TR-ND - Tape & Reel (TR) P124770CT-ND - Cut Tape (CT) P124770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1H101AV |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1H101AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 435.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 zł | 6,00 zł |
| 10 | 3,88500 zł | 38,85 zł |
| 50 | 3,00480 zł | 150,24 zł |
| 100 | 2,72720 zł | 272,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20756 zł | 1 103,78 zł |
| 1 000 | 2,05965 zł | 2 059,65 zł |
| 1 500 | 1,98502 zł | 2 977,53 zł |
| 2 500 | 1,90184 zł | 4 754,60 zł |
| 3 500 | 1,85297 zł | 6 485,40 zł |
| 5 000 | 1,80575 zł | 9 028,75 zł |
| Unit Price without VAT: | 6,00000 zł |
|---|---|
| Unit Price with VAT: | 7,38000 zł |

