
EEE-FN2A330L | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A330LTR-ND - Tape & Reel (TR) 10-EEE-FN2A330LCT-ND - Cut Tape (CT) 10-EEE-FN2A330LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A330L |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A330L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 10 | 2,49900 zł | 24,99 zł |
| 50 | 1,90160 zł | 95,08 zł |
| 100 | 1,71250 zł | 171,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36026 zł | 680,13 zł |
| 1 000 | 1,25922 zł | 1 259,22 zł |
| 1 500 | 1,20821 zł | 1 812,32 zł |
| 2 500 | 1,15131 zł | 2 878,28 zł |
| 3 500 | 1,11788 zł | 3 912,58 zł |
| 5 000 | 1,08558 zł | 5 427,90 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |

