
EEE-FN1H151UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H151UPTR-ND - Tape & Reel (TR) 10-EEE-FN1H151UPCT-ND - Cut Tape (CT) 10-EEE-FN1H151UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H151UP |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H151UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 227.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 zł | 3,73 zł |
| 10 | 2,36600 zł | 23,66 zł |
| 50 | 1,79620 zł | 89,81 zł |
| 100 | 1,61510 zł | 161,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28012 zł | 640,06 zł |
| 1 000 | 1,18378 zł | 1 183,78 zł |
| 1 500 | 1,13517 zł | 1 702,76 zł |
| 2 500 | 1,08094 zł | 2 702,35 zł |
| 3 500 | 1,04909 zł | 3 671,82 zł |
| 5 000 | 1,01829 zł | 5 091,45 zł |
| Unit Price without VAT: | 3,73000 zł |
|---|---|
| Unit Price with VAT: | 4,58790 zł |

