
EEE-FN1H101V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H101VTR-ND - Tape & Reel (TR) 10-EEE-FN1H101VCT-ND - Cut Tape (CT) 10-EEE-FN1H101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H101V |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 227.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 zł | 5,65 zł |
| 10 | 3,64600 zł | 36,46 zł |
| 50 | 2,81220 zł | 140,61 zł |
| 100 | 2,54840 zł | 254,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05556 zł | 1 027,78 zł |
| 1 000 | 1,91501 zł | 1 915,01 zł |
| 1 500 | 1,84411 zł | 2 766,16 zł |
| 2 500 | 1,76507 zł | 4 412,68 zł |
| 3 500 | 1,71860 zł | 6 015,10 zł |
| 5 000 | 1,67373 zł | 8 368,65 zł |
| Unit Price without VAT: | 5,65000 zł |
|---|---|
| Unit Price with VAT: | 6,94950 zł |

