100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V101AL

DigiKey Part Number
10-EEE-FK1V101ALTR-ND - Tape & Reel (TR)
10-EEE-FK1V101ALCT-ND - Cut Tape (CT)
10-EEE-FK1V101ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V101AL
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V101AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 182
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,91000 zł3,91 zł
102,48100 zł24,81 zł
501,88740 zł94,37 zł
1001,69880 zł169,88 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,34914 zł674,57 zł
1 0001,24870 zł1 248,70 zł
1 5001,19803 zł1 797,04 zł
2 5001,14152 zł2 853,80 zł
3 5001,10829 zł3 879,01 zł
5 0001,07619 zł5 380,95 zł
Manufacturers Standard Package
Unit Price without VAT:3,91000 zł
Unit Price with VAT:4,80930 zł