
EEE-FK1K680AQ | |
|---|---|
DigiKey Part Number | PCE4860TR-ND - Tape & Reel (TR) PCE4860CT-ND - Cut Tape (CT) PCE4860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K680AQ |
Description | CAP ALUM 68UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K680AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 zł | 6,64 zł |
| 10 | 4,33800 zł | 43,38 zł |
| 50 | 3,37040 zł | 168,52 zł |
| 100 | 3,06510 zł | 306,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,75915 zł | 551,83 zł |
| 400 | 2,55153 zł | 1 020,61 zł |
| 600 | 2,44677 zł | 1 468,06 zł |
| 1 000 | 2,32996 zł | 2 329,96 zł |
| 1 400 | 2,26131 zł | 3 165,83 zł |
| 2 000 | 2,19495 zł | 4 389,90 zł |
| Unit Price without VAT: | 6,64000 zł |
|---|---|
| Unit Price with VAT: | 8,16720 zł |

