
EEE-FK1J680P | |
|---|---|
DigiKey Part Number | PCE3825TR-ND - Tape & Reel (TR) PCE3825CT-ND - Cut Tape (CT) PCE3825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J680P |
Description | CAP ALUM 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J680P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 zł | 4,09 zł |
| 10 | 2,60700 zł | 26,07 zł |
| 50 | 1,98640 zł | 99,32 zł |
| 100 | 1,78970 zł | 178,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42412 zł | 712,06 zł |
| 1 000 | 1,31930 zł | 1 319,30 zł |
| 1 500 | 1,26641 zł | 1 899,62 zł |
| 2 500 | 1,20743 zł | 3 018,57 zł |
| 3 500 | 1,17275 zł | 4 104,62 zł |
| 5 000 | 1,13925 zł | 5 696,25 zł |
| Unit Price without VAT: | 4,09000 zł |
|---|---|
| Unit Price with VAT: | 5,03070 zł |

