
EEE-FK1C681SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C681SLTR-ND - Tape & Reel (TR) 10-EEE-FK1C681SLCT-ND - Cut Tape (CT) 10-EEE-FK1C681SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C681SL |
Description | CAP ALUM 680UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C681SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 zł | 4,09 zł |
| 10 | 2,62100 zł | 26,21 zł |
| 50 | 1,99800 zł | 99,90 zł |
| 100 | 1,80080 zł | 180,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39316 zł | 696,58 zł |
| 1 000 | 1,29114 zł | 1 291,14 zł |
| Unit Price without VAT: | 4,09000 zł |
|---|---|
| Unit Price with VAT: | 5,03070 zł |

