EEE-FK0J682AM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 565
Unit Price: 9,19000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 343
Unit Price: 8,33000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 9,44296 zł
Datasheet
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J682AM

DigiKey Part Number
PCE4838TR-ND - Tape & Reel (TR)
PCE4838CT-ND - Cut Tape (CT)
PCE4838DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J682AM
Description
CAP ALUM 6800UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J682AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,34000 zł9,34 zł
106,19100 zł61,91 zł
504,88060 zł244,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1254,26928 zł533,66 zł
2503,95088 zł987,72 zł
3753,79027 zł1 421,35 zł
6253,61114 zł2 256,96 zł
8753,50585 zł3 067,62 zł
1 2503,40410 zł4 255,12 zł
Manufacturers Standard Package
Unit Price without VAT:9,34000 zł
Unit Price with VAT:11,48820 zł