
EEE-FK0J471GP | |
|---|---|
DigiKey Part Number | PCE4308TR-ND - Tape & Reel (TR) PCE4308CT-ND - Cut Tape (CT) PCE4308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J471GP |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J471GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J471AP | Panasonic Industry | 1 106 | PCE4381CT-ND | 0,83000 zł | Direct |
| EEE-FK0J471P | Panasonic Industry | 2 633 | PCE3771CT-ND | 0,69000 zł | Direct |
| EEE-FK1C471GP | Panasonic Industry | 12 | PCE4315CT-ND | 0,89000 zł | Upgrade |
| EEE-FT1E471GP | Panasonic Industry | 17 | PCE5116CT-ND | 1,01000 zł | Similar |
| EEE-FH0J471L | Panasonic Industry | 931 | 10-EEE-FH0J471LCT-ND | 0,96000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 zł | 4,09 zł |
| 10 | 2,60000 zł | 26,00 zł |
| 50 | 1,98060 zł | 99,03 zł |
| 100 | 1,78460 zł | 178,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42002 zł | 710,01 zł |
| 1 000 | 1,31545 zł | 1 315,45 zł |
| 1 500 | 1,26267 zł | 1 894,00 zł |
| 2 500 | 1,20382 zł | 3 009,55 zł |
| 3 500 | 1,16924 zł | 4 092,34 zł |
| 5 000 | 1,13581 zł | 5 679,05 zł |
| Unit Price without VAT: | 4,09000 zł |
|---|---|
| Unit Price with VAT: | 5,03070 zł |

