EEE-FC1C220AR is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 1 395
Unit Price: 2,08000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 149
Unit Price: 2,08000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 722
Unit Price: 2,08000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 629
Unit Price: 1,47000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 344
Unit Price: 1,62000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 979
Unit Price: 1,58000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 782
Unit Price: 1,44000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 838
Unit Price: 1,62000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 463
Unit Price: 1,80000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8 091
Unit Price: 1,62000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10 814
Unit Price: 1,40000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5 519
Unit Price: 1,47000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 000
Unit Price: 1,62000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 64
Unit Price: 1,36000 zł
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1C220AR

DigiKey Part Number
PCE4344TR-ND - Tape & Reel (TR)
PCE4344CT-ND - Cut Tape (CT)
PCE4344DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1C220AR
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1C220AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
71.25 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 zł1,72 zł
101,07000 zł10,70 zł
500,79060 zł39,53 zł
1000,70130 zł70,13 zł
5000,54730 zł273,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,48950 zł489,50 zł
2 0000,44975 zł899,50 zł
3 0000,42968 zł1 289,04 zł
5 0000,40730 zł2 036,50 zł
7 0000,39414 zł2 758,98 zł
10 0000,38142 zł3 814,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,72000 zł
Unit Price with VAT:2,11560 zł