
EEE-1VA221P | |
|---|---|
DigiKey Part Number | PCE3954TR-ND - Tape & Reel (TR) PCE3954CT-ND - Cut Tape (CT) PCE3954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA221P |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 527 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 1,74900 zł | 17,49 zł |
| 50 | 1,31140 zł | 65,57 zł |
| 100 | 1,17350 zł | 117,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91788 zł | 458,94 zł |
| 1 000 | 0,84402 zł | 844,02 zł |
| 1 500 | 0,80676 zł | 1 210,14 zł |
| 2 500 | 0,76518 zł | 1 912,95 zł |
| 3 500 | 0,74074 zł | 2 592,59 zł |
| 5 000 | 0,71712 zł | 3 585,60 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

