Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct

EEE-1HA470P | |
|---|---|
DigiKey Part Number | PCE3927TR-ND - Tape & Reel (TR) PCE3927CT-ND - Cut Tape (CT) PCE3927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA470P |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 zł | 2,86 zł |
| 10 | 1,78700 zł | 17,87 zł |
| 50 | 1,33960 zł | 66,98 zł |
| 100 | 1,19880 zł | 119,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93772 zł | 468,86 zł |
| 1 000 | 0,86226 zł | 862,26 zł |
| 1 500 | 0,82419 zł | 1 236,28 zł |
| 2 500 | 0,78172 zł | 1 954,30 zł |
| 3 500 | 0,75675 zł | 2 648,62 zł |
| 5 000 | 0,73262 zł | 3 663,10 zł |
| Unit Price without VAT: | 2,86000 zł |
|---|---|
| Unit Price with VAT: | 3,51780 zł |







