
EEE-0JA101WR | |
|---|---|
DigiKey Part Number | PCE3853TR-ND - Tape & Reel (TR) PCE3853CT-ND - Cut Tape (CT) PCE3853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA101WR |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA101WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47 mA @ 120 Hz | |
Ripple Current @ High Frequency | 79.9 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,37113 zł | 371,13 zł |
| 2 000 | 0,33924 zł | 678,48 zł |
| 3 000 | 0,32312 zł | 969,36 zł |
| 5 000 | 0,30516 zł | 1 525,80 zł |
| 7 000 | 0,29459 zł | 2 062,13 zł |
| 10 000 | 0,28438 zł | 2 843,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,83600 zł | 8,36 zł |
| 50 | 0,61180 zł | 30,59 zł |
| 100 | 0,54070 zł | 54,07 zł |
| 500 | 0,41710 zł | 208,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 zł | 1,32 zł |
| 10 | 0,80700 zł | 8,07 zł |
| 50 | 0,58920 zł | 29,46 zł |
| 100 | 0,52050 zł | 52,05 zł |
| 500 | 0,40176 zł | 200,88 zł |
| Unit Price without VAT: | 1,32000 zł |
|---|---|
| Unit Price with VAT: | 1,62360 zł |

