Similar
Parametric Equivalent
Similar
Similar

EEA-FC0J121H | |
|---|---|
DigiKey Part Number | EEA-FC0J121H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-FC0J121H |
Description | CAP ALUM 120UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-FC0J121H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.315" (8.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-FC0J121B | Panasonic Industry | 1 202 | 10-EEA-FC0J121BCT-ND | 1,65000 zł | Similar |
| EEA-FC0J121 | Panasonic Industry | 0 | EEA-FC0J121-ND | 0,30317 zł | Parametric Equivalent |
| UPJ0J121MDD | Nichicon | 1 346 | 493-17002-ND | 1,11000 zł | Similar |
| UPV0J121MFD | Nichicon | 0 | UPV0J121MFD-ND | 0,00000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,42047 zł | 840,94 zł |
| Unit Price without VAT: | 0,42047 zł |
|---|---|
| Unit Price with VAT: | 0,51718 zł |





