ECQ-U3A474MG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3 674
Unit Price: 8,87000 zł
Datasheet

Similar


TDK
In Stock: 3 696
Unit Price: 3,20000 zł
Datasheet
0.47 µF Film Capacitor 300V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U3A474MG

DigiKey Part Number
P11120-ND
Manufacturer
Manufacturer Product Number
ECQ-U3A474MG
Description
CAP FILM 0.47UF 20% 300VAC RAD
Customer Reference
Detailed Description
0.47 µF Film Capacitor 300V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-U3A474MG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.024" L x 0.413" W (26.00mm x 10.50mm)
Packaging
Bulk
Height - Seated (Max)
0.807" (20.50mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
300V
Ratings
X1
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32913A3474M000TDK3 674495-3252-ND8,87000 złSimilar
B32923C3474K000TDK3 696495-4206-ND3,20000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes