Parametric Equivalent
Similar



ECH-U1H153GX5 | |
|---|---|
DigiKey Part Number | PCF1310TR-ND - Tape & Reel (TR) PCF1310CT-ND - Cut Tape (CT) PCF1310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H153GX5 |
Description | CAP FILM 0.015UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H153GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 1,75900 zł | 17,59 zł |
| 50 | 1,35020 zł | 67,51 zł |
| 100 | 1,22410 zł | 122,41 zł |
| 500 | 1,01060 zł | 505,30 zł |
| 1 000 | 0,94460 zł | 944,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,88167 zł | 1 763,34 zł |
| 4 000 | 0,83740 zł | 3 349,60 zł |
| 6 000 | 0,81524 zł | 4 891,44 zł |
| 10 000 | 0,79067 zł | 7 906,70 zł |
| 14 000 | 0,77631 zł | 10 868,34 zł |
| 20 000 | 0,76249 zł | 15 249,80 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |



