FCP1210H153G-G1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 310
Unit Price: 4,74000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,80000 zł
Datasheet
0.015 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP1210H153G-G1

DigiKey Part Number
FCP1210H153G-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCP1210H153G-G1
Description
CAP FILM 0.015UF 2% 50VDC 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.051" (1.30mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP1210H153GCornell Dubilier Knowles0FCP1210H153G-ND0,00000 złParametric Equivalent
ECH-U1H153GB5Panasonic Industry310PCF1115CT-ND4,74000 złParametric Equivalent
ECH-U1H153GX5Panasonic Industry0PCF1310CT-ND2,80000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,80535 zł3 610,70 zł
Manufacturers Standard Package
Unit Price without VAT:1,80535 zł
Unit Price with VAT:2,22058 zł