
ECA-1VHG221BJ | |
|---|---|
DigiKey Part Number | 10-ECA-1VHG221BJCT-ND - Cut Tape (CT) 10-ECA-1VHG221BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG221BJ |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VHG221 | Panasonic Industry | 9 059 | P5552-ND | 0,54000 zł | Direct |
| ECA-1VHG221B | Panasonic Industry | 5 711 | P19546CT-ND | 0,54000 zł | Similar |
| EEU-FC1V221L | Panasonic Industry | 10 775 | P10296-ND | 0,65000 zł | Similar |
| UVY1V221MPD | Nichicon | 13 723 | UVY1V221MPD-ND | 0,40000 zł | Direct |
| UVY1V221MPD1TD | Nichicon | 1 999 | 493-12939-1-ND | 0,43000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 zł | 2,30 zł |
| 10 | 1,43300 zł | 14,33 zł |
| 50 | 1,06860 zł | 53,43 zł |
| 100 | 0,95300 zł | 95,30 zł |
| 500 | 0,75292 zł | 376,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,67712 zł | 677,12 zł |
| 2 000 | 0,62559 zł | 1 251,18 zł |
| 3 000 | 0,59957 zł | 1 798,71 zł |
| 5 000 | 0,57056 zł | 2 852,80 zł |
| 7 000 | 0,55350 zł | 3 874,50 zł |
| 10 000 | 0,53703 zł | 5 370,30 zł |
| Unit Price without VAT: | 2,30000 zł |
|---|---|
| Unit Price with VAT: | 2,82900 zł |

