
ECA-1AHG331I | |
|---|---|
DigiKey Part Number | 10-ECA-1AHG331ICT-ND - Cut Tape (CT) 10-ECA-1AHG331ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AHG331I |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AHG331I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,95500 zł | 9,55 zł |
| 50 | 0,70240 zł | 35,12 zł |
| 100 | 0,62190 zł | 62,19 zł |
| 500 | 0,48290 zł | 241,45 zł |
| 1 000 | 0,43898 zł | 438,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39506 zł | 790,12 zł |
| 4 000 | 0,36524 zł | 1 460,96 zł |
| 6 000 | 0,35018 zł | 2 101,08 zł |
| 10 000 | 0,33340 zł | 3 334,00 zł |
| 14 000 | 0,32353 zł | 4 529,42 zł |
| 20 000 | 0,31400 zł | 6 280,00 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

