TXS2SA-3V-1-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 40
Unit Price: 18,53000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 13,60124 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 13,43190 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 13,43190 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 13,90275 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 12,41254 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 12,24212 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 12,41254 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 12,24212 zł
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS2SA-3V-1-Y

DigiKey Part Number
255-TXS2SA-3V-1-YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXS2SA-3V-1-Y
Description
RELAY GENERAL PURPOSE DPDT 1A 3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
2.4 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
0.3 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Surface Mount
Release Time
5 ms
Coil Voltage
3VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
110VDC - Max
Relay Type
General Purpose
Load - Max Switching
110W
Coil Resistance
180 Ohms
Coil Current
16.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXS2SA-3V-1Panasonic Industry40255-6244-ND18,53000 złParametric Equivalent
TXS2SA-3V-1-WPanasonic Industry0255-TXS2SA-3V-1-WTR-ND13,60124 złParametric Equivalent
TXS2SA-3V-1-XPanasonic Industry0255-TXS2SA-3V-1-XTR-ND13,43190 złParametric Equivalent
TXS2SA-3V-1-ZPanasonic Industry0255-TXS2SA-3V-1-ZTR-ND13,43190 złParametric Equivalent
TXS2SS-3V-1Panasonic Industry0255-TXS2SS-3V-1-ND13,90275 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,60124 zł6 800,62 zł
Manufacturers Standard Package
Unit Price without VAT:13,60124 zł
Unit Price with VAT:16,72953 zł