Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TXS2SS-3V-1-X | |
|---|---|
DigiKey Part Number | 255-TXS2SS-3V-1-XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS2SS-3V-1-X |
Description | RELAY GEN PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.4 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Coil Current 16.7 mA | Coil Resistance 180 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS2SA-3V-1 | Panasonic Industry | 40 | 255-6244-ND | 18,53000 zł | Parametric Equivalent |
| TXS2SA-3V-1-X | Panasonic Industry | 0 | 255-TXS2SA-3V-1-XTR-ND | 13,43190 zł | Parametric Equivalent |
| TXS2SA-3V-1-Z | Panasonic Industry | 0 | 255-TXS2SA-3V-1-ZTR-ND | 13,43190 zł | Parametric Equivalent |
| TXS2SS-3V-1 | Panasonic Industry | 0 | 255-TXS2SS-3V-1-ND | 13,90275 zł | Parametric Equivalent |
| TXS2SS-3V-1-Z | Panasonic Industry | 0 | 255-TXS2SS-3V-1-ZTR-ND | 12,24212 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,24212 zł | 6 121,06 zł |
| Unit Price without VAT: | 12,24212 zł |
|---|---|
| Unit Price with VAT: | 15,05781 zł |



