


NVTFWS007N08HLTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS007N08HLTAGTR-ND - Tape & Reel (TR) 488-NVTFWS007N08HLTAGCT-ND - Cut Tape (CT) 488-NVTFWS007N08HLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS007N08HLTAG |
Description | 80V T8 IN U8FL HEFET PACK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 14.4A (Ta), 71A (Tc) 3.3W (Ta), 79W (Tc) Surface Mount 8-WDFNW (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 32.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1810 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFNW (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 zł | 3,88 zł |
| 10 | 2,80800 zł | 28,08 zł |
| 25 | 2,53520 zł | 63,38 zł |
| 100 | 2,23530 zł | 223,53 zł |
| 250 | 2,09244 zł | 523,11 zł |
| 500 | 2,00646 zł | 1 003,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,84479 zł | 2 767,18 zł |
| 3 000 | 1,79429 zł | 5 382,87 zł |
| Unit Price without VAT: | 3,88000 zł |
|---|---|
| Unit Price with VAT: | 4,77240 zł |


