Parametric Equivalent



NVTFWS005N08XLTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS005N08XLTAGTR-ND - Tape & Reel (TR) 488-NVTFWS005N08XLTAGCT-ND - Cut Tape (CT) 488-NVTFWS005N08XLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS005N08XLTAG |
Description | T10S 80V LL NCH MOSFET U8FL HE W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 79A (Tc) 82W (Tc) Surface Mount 8-WDFNW (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 85µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 82W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFNW (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 zł | 7,79 zł |
| 10 | 4,97000 zł | 49,70 zł |
| 100 | 3,36030 zł | 336,03 zł |
| 500 | 2,67020 zł | 1 335,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,18244 zł | 3 273,66 zł |
| 3 000 | 2,02484 zł | 6 074,52 zł |
| Unit Price without VAT: | 7,79000 zł |
|---|---|
| Unit Price with VAT: | 9,58170 zł |



