NGTB30N120FL2WG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 26
Unit Price: 26,90000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 3 173
Unit Price: 19,03000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 17
Unit Price: 22,59000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 877
Unit Price: 25,17000 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 24,80513 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 52,77170 zł
Datasheet

Similar


STMicroelectronics
In Stock: 290
Unit Price: 18,13000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 584
Unit Price: 24,74000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 15,76000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 398
Unit Price: 21,22000 zł
Datasheet
IGBT Trench Field Stop 1200 V 60 A 452 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB30N120FL2WG

DigiKey Part Number
NGTB30N120FL2WGOS-ND
Manufacturer
Manufacturer Product Number
NGTB30N120FL2WG
Description
IGBT TRENCH FS 1200V 60A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 60 A 452 W Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
NGTB30N120FL2WG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 30A
Power - Max
452 W
Switching Energy
2.6mJ (on), 700µJ (off)
Input Type
Standard
Gate Charge
220 nC
Td (on/off) @ 25°C
98ns/210ns
Test Condition
600V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
240 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable