FPF2001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22 972
Unit Price: 4,66000 zł
Datasheet

Similar


Texas Instruments
In Stock: 7 652
Unit Price: 3,85000 zł
Datasheet
Power Switch/Driver 1:1 P-Channel 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2001

DigiKey Part Number
FPF2001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF2001
Description
IC PWR SWITCH P-CHAN 1:1 SC70-5
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
FPF2001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
50mA
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 000In Stock
Ships from Flip Electronics