Power Switch/Driver 1:1 P-Channel 40mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22941DCKR

DigiKey Part Number
296-25217-2-ND - Tape & Reel (TR)
296-25217-1-ND - Cut Tape (CT)
296-25217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22941DCKR
Description
IC PWR SWITCH P-CHAN 1:1 SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 40mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS22941DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.62V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
40mA
Rds On (Typ)
400mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 477
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,88000 zł3,88 zł
102,79000 zł27,90 zł
252,51920 zł62,98 zł
1002,22160 zł222,16 zł
2502,07952 zł519,88 zł
5001,99390 zł996,95 zł
1 0001,94309 zł1 943,09 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,83638 zł5 509,14 zł
6 0001,79379 zł10 762,74 zł
9 0001,77245 zł15 952,05 zł
15 0001,74882 zł26 232,30 zł
Manufacturers Standard Package
Unit Price without VAT:3,88000 zł
Unit Price with VAT:4,77240 zł