Similar




MK2KP-UA-DC110 | |
|---|---|
DigiKey Part Number | Z10451-ND |
Manufacturer | |
Manufacturer Product Number | MK2KP-UA-DC110 |
Description | RELAY GEN PURPOSE DPDT 5A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MK2KP-UA-DC110 Models |
Category | Coil Current 26.4 mA |
Mfr | Coil Type Latching, Dual Coil |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Bulk | Must Operate Voltage 88 VDC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -10°C ~ 40°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 4.16 kOhms |
Load - Max Switching 1100VA, 72W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM2KP DC100/110 | Omron Automation and Safety | 0 | MM2KPDC100/110-ND | 620,67000 zł | Similar |



