



MM2KP DC100/110 | |
|---|---|
DigiKey Part Number | MM2KPDC100/110-ND |
Manufacturer | |
Manufacturer Product Number | MM2KP DC100/110 |
Description | RELAY GEN PURPOSE DPDT 5A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MM2KP DC100/110 Models |
Category | Coil Current 17 mA |
Mfr | Coil Type Latching, Dual Coil |
Series | Termination Style Plug In, 11 Pin (Octal) |
Packaging Bulk | Must Operate Voltage 88 VDC |
Part Status Active | Operate Time 60 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -10°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 5.75 kOhms |
Load - Max Switching 1100VA, 96W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,67000 zł | 620,67 zł |
| Unit Price without VAT: | 620,67000 zł |
|---|---|
| Unit Price with VAT: | 763,42410 zł |

