Parametric Equivalent
Parametric Equivalent

UYA1K361MNJ1MS | |
|---|---|
DigiKey Part Number | UYA1K361MNJ1MTR-ND - Tape & Reel (TR) 493-UYA1K361MNJ1MSCT-ND - Cut Tape (CT) 493-UYA1K361MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UYA1K361MNJ1MS |
Description | CAP ALUM 360UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 360 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMHS800ARA361MMH0S | Chemi-Con | 295 | 565-EMHS800ARA361MMH0SCT-ND | 14,51000 zł | Parametric Equivalent |
| EMHS800GRA361MMH0S | Chemi-Con | 0 | 565-EMHS800GRA361MMH0SCT-ND | 10,63000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,60000 zł | 11,60 zł |
| 10 | 7,78100 zł | 77,81 zł |
| 50 | 6,19120 zł | 309,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,54680 zł | 693,35 zł |
| 250 | 5,15380 zł | 1 288,45 zł |
| 375 | 4,95560 zł | 1 858,35 zł |
| 625 | 4,73451 zł | 2 959,07 zł |
| 875 | 4,60459 zł | 4 029,02 zł |
| 1 250 | 4,47905 zł | 5 598,81 zł |
| Unit Price without VAT: | 11,60000 zł |
|---|---|
| Unit Price with VAT: | 14,26800 zł |



