Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UWH1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9769-2-ND - Tape & Reel (TR) 493-9769-1-ND - Cut Tape (CT) 493-9769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1E470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 zł | 2,91 zł |
| 10 | 1,82400 zł | 18,24 zł |
| 50 | 1,37020 zł | 68,51 zł |
| 100 | 1,22660 zł | 122,66 zł |
| 500 | 0,97906 zł | 489,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,90100 zł | 901,00 zł |
| 2 000 | 0,83614 zł | 1 672,28 zł |
| 3 000 | 0,80338 zł | 2 410,14 zł |
| 5 000 | 0,76688 zł | 3 834,40 zł |
| 7 000 | 0,74542 zł | 5 217,94 zł |
| 10 000 | 0,72469 zł | 7 246,90 zł |
| Unit Price without VAT: | 2,91000 zł |
|---|---|
| Unit Price with VAT: | 3,57930 zł |






