Parametric Equivalent
Parametric Equivalent

UVZ1E222MHD1AL | |
|---|---|
DigiKey Part Number | UVZ1E222MHD1AL-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1E222MHD1AL |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2535 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1E222MHD1AA | Nichicon | 0 | UVZ1E222MHD1AA-ND | 1,38174 zł | Parametric Equivalent |
| UVZ1E222MHD1CV | Nichicon | 0 | UVZ1E222MHD1CV-ND | 1,60071 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,38174 zł | 1 381,74 zł |
| Unit Price without VAT: | 1,38174 zł |
|---|---|
| Unit Price with VAT: | 1,69954 zł |

