UVZ1E222MHD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,38174 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,60071 zł
Image for UVZ1E222MHD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVZ1E222MHD1AA

DigiKey Part Number
UVZ1E222MHD1AA-ND
Manufacturer
Manufacturer Product Number
UVZ1E222MHD1AA
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.09 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.2535 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVZ1E222MHD1ALNichicon0UVZ1E222MHD1AL-ND1,38174 złParametric Equivalent
UVZ1E222MHD1CVNichicon0UVZ1E222MHD1CV-ND1,60071 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0001,38174 zł1 381,74 zł
Manufacturers Standard Package
Unit Price without VAT:1,38174 zł
Unit Price with VAT:1,69954 zł