



UUL1A220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9497-2-ND - Tape & Reel (TR) 493-9497-1-ND - Cut Tape (CT) 493-9497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1A220MCL1GS |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1A220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 zł | 2,69 zł |
| 10 | 1,69500 zł | 16,95 zł |
| 50 | 1,27120 zł | 63,56 zł |
| 100 | 1,13680 zł | 113,68 zł |
| 500 | 0,90466 zł | 452,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,82190 zł | 821,90 zł |
| 2 000 | 0,76156 zł | 1 523,12 zł |
| 3 000 | 0,73110 zł | 2 193,30 zł |
| 5 000 | 0,69715 zł | 3 485,75 zł |
| 7 000 | 0,67718 zł | 4 740,26 zł |
| 10 000 | 0,65790 zł | 6 579,00 zł |
| Unit Price without VAT: | 2,69000 zł |
|---|---|
| Unit Price with VAT: | 3,30870 zł |

