Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPW1J821MHD6AK | |
|---|---|
DigiKey Part Number | UPW1J821MHD6AK-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J821MHD6AK |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9425 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.59 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J821MHD6 | Nichicon | 71 | 493-1955-ND | 8,12000 zł | Parametric Equivalent |
| UPW1J821MHD6YQ | Nichicon | 0 | UPW1J821MHD6YQ-ND | 3,61990 zł | Parametric Equivalent |
| ELXZ630ELL821MM25S | Chemi-Con | 970 | 565-2054-ND | 10,05000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,81758 zł | 1 267,91 zł |
| Unit Price without VAT: | 2,81758 zł |
|---|---|
| Unit Price with VAT: | 3,46562 zł |



