Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPW1E471MPD1CV | |
|---|---|
DigiKey Part Number | UPW1E471MPD1CV-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E471MPD1CV |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E471MPD | Nichicon | 19 796 | 493-1826-ND | 2,19000 zł | Parametric Equivalent |
| UPW1E471MPD1CA | Nichicon | 0 | UPW1E471MPD1CA-ND | 0,53270 zł | Parametric Equivalent |
| B41888C5477M000 | TDK | 11 708 | 495-6006-ND | 3,30000 zł | Parametric Equivalent |
| B41888C5477M008 | TDK | 0 | 495-B41888C5477M008TB-ND | 0,96485 zł | Parametric Equivalent |
| ELXZ250ELL471MJ16S | Chemi-Con | 13 633 | 565-1958-ND | 3,52000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,58493 zł | 1 169,86 zł |
| Unit Price without VAT: | 0,58493 zł |
|---|---|
| Unit Price with VAT: | 0,71946 zł |







