56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1J560MPD1TA

DigiKey Part Number
493-UPM1J560MPD1TACT-ND - Cut Tape (CT)
UPM1J560MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J560MPD1TA
Description
CAP ALUM 56UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J560MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
450 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
210 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J560MPD1TANichicon1 998493-UPJ1J560MPD1TACT-ND1,97000 złDirect
UPJ1J560MPD1TDNichicon987493-5078-1-ND1,83000 złDirect
In-Stock: 2 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,59000 zł2,59 zł
101,61600 zł16,16 zł
501,20860 zł60,43 zł
1001,07980 zł107,98 zł
5000,85748 zł428,74 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,78735 zł787,35 zł
2 0000,72904 zł1 458,08 zł
3 0000,69960 zł2 098,80 zł
5 0000,66677 zł3 333,85 zł
7 0000,64748 zł4 532,36 zł
10 0000,62884 zł6 288,40 zł
Manufacturers Standard Package
Unit Price without VAT:2,59000 zł
Unit Price with VAT:3,18570 zł