



UPM1A681MPD6TD | |
|---|---|
DigiKey Part Number | 493-5213-1-ND - Cut Tape (CT) 493-5213-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A681MPD6TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A681MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 685 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C681MPD1TD | Nichicon | 1 467 | 493-11900-1-ND | 2,84000 zł | Upgrade |
| UPM1A681MPD6AA | Nichicon | 0 | UPM1A681MPD6AA-ND | 0,66462 zł | Parametric Equivalent |
| UPW1C681MPD | Nichicon | 4 678 | 493-1787-ND | 2,91000 zł | Parametric Equivalent |
| 860080375017 | Würth Elektronik | 400 | 732-9005-1-ND | 1,87000 zł | Upgrade |
| 860160375029 | Würth Elektronik | 436 | 732-9482-1-ND | 2,30000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,55500 zł | 15,55 zł |
| 50 | 1,16200 zł | 58,10 zł |
| 100 | 1,03740 zł | 103,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82244 zł | 411,22 zł |
| 1 000 | 0,75461 zł | 754,61 zł |
| 1 500 | 0,72036 zł | 1 080,54 zł |
| 2 500 | 0,68216 zł | 1 705,40 zł |
| 3 500 | 0,65970 zł | 2 308,95 zł |
| 5 000 | 0,63801 zł | 3 190,05 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

