



UPA0J152MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA0J152MPD1TACT-ND - Cut Tape (CT) UPA0J152MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J152MPD1TA |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J152MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.037 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA0J152MPD1TD | Nichicon | 1 793 | 493-4849-1-ND | 4,02000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 10 | 2,48800 zł | 24,88 zł |
| 50 | 1,89160 zł | 94,58 zł |
| 100 | 1,70310 zł | 170,31 zł |
| 500 | 1,37794 zł | 688,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92682 zł | 926,82 zł |
| 2 000 | 0,86047 zł | 1 720,94 zł |
| 3 000 | 0,82699 zł | 2 480,97 zł |
| 5 000 | 0,78965 zł | 3 948,25 zł |
| 7 000 | 0,76771 zł | 5 373,97 zł |
| 10 000 | 0,74651 zł | 7 465,10 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |

