



UPA0J152MPD1TD | |
|---|---|
DigiKey Part Number | 493-4849-1-ND - Cut Tape (CT) 493-4849-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J152MPD1TD |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J152MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.037 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 zł | 4,02 zł |
| 10 | 2,55700 zł | 25,57 zł |
| 50 | 1,94620 zł | 97,31 zł |
| 100 | 1,75270 zł | 175,27 zł |
| 500 | 1,41980 zł | 709,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,31481 zł | 1 314,81 zł |
| 2 000 | 1,22757 zł | 2 455,14 zł |
| 3 000 | 1,18355 zł | 3 550,65 zł |
| 5 000 | 1,13448 zł | 5 672,40 zł |
| 7 000 | 1,10565 zł | 7 739,55 zł |
| 10 000 | 1,07780 zł | 10 778,00 zł |
| Unit Price without VAT: | 4,02000 zł |
|---|---|
| Unit Price with VAT: | 4,94460 zł |

