



UKL0J681MPD1TD | |
|---|---|
DigiKey Part Number | 493-10575-1-ND - Cut Tape (CT) 493-10575-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL0J681MPD1TD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 720 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C681MPD6TD | Nichicon | 7 946 | 493-16307-1-ND | 3,05000 zł | Upgrade |
| UPA1E681MPD1TD | Nichicon | 1 181 | 493-4911-1-ND | 3,55000 zł | Upgrade |
| UPM1A681MPD6TD | Nichicon | 942 | 493-5213-1-ND | 2,48000 zł | Upgrade |
| UPS1C681MPD1TD | Nichicon | 63 | 493-11832-1-ND | 3,23000 zł | Upgrade |
| UPW1C681MPD1TD | Nichicon | 1 467 | 493-11900-1-ND | 2,84000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 zł | 3,41 zł |
| 10 | 2,15400 zł | 21,54 zł |
| 50 | 1,62880 zł | 81,44 zł |
| 100 | 1,46250 zł | 146,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17592 zł | 587,96 zł |
| 1 000 | 1,08553 zł | 1 085,53 zł |
| 1 500 | 1,03992 zł | 1 559,88 zł |
| 2 500 | 0,98906 zł | 2 472,65 zł |
| 3 500 | 0,95915 zł | 3 357,02 zł |
| 5 000 | 0,93026 zł | 4 651,30 zł |
| Unit Price without VAT: | 3,41000 zł |
|---|---|
| Unit Price with VAT: | 4,19430 zł |

