



UPS1C681MPD1TD | |
|---|---|
DigiKey Part Number | 493-11832-1-ND - Cut Tape (CT) 493-11832-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C681MPD1TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 568 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C681MPD6TD | Nichicon | 4 167 | 493-4894-1-ND | 3,09000 zł | Direct |
| UPW1C681MPD1TD | Nichicon | 1 467 | 493-11900-1-ND | 2,84000 zł | Upgrade |
| UPA1E681MPD | Nichicon | 0 | UPA1E681MPD-ND | 0,98216 zł | Parametric Equivalent |
| UPA1E681MPD1TD | Nichicon | 1 181 | 493-4911-1-ND | 3,55000 zł | Parametric Equivalent |
| UPS1C681MPD | Nichicon | 375 | 493-15827-ND | 2,55000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,04700 zł | 20,47 zł |
| 50 | 1,54620 zł | 77,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98011 zł | 980,11 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |

