Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UKL0J681MPD | |
|---|---|
DigiKey Part Number | UKL0J681MPD-ND |
Manufacturer | |
Manufacturer Product Number | UKL0J681MPD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J681MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 720 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C681MPD6 | Nichicon | 220 | 493-16778-ND | 2,37000 zł | Upgrade |
| UHV1E681MPD | Nichicon | 1 121 | 493-15307-ND | 3,52000 zł | Upgrade |
| UHW1E681MPD | Nichicon | 9 | 493-6950-ND | 3,70000 zł | Upgrade |
| UPS1C681MPD | Nichicon | 375 | 493-15827-ND | 2,55000 zł | Upgrade |
| UPA1E681MPD | Nichicon | 0 | UPA1E681MPD-ND | 0,98216 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94106 zł | 752,85 zł |
| Unit Price without VAT: | 0,94106 zł |
|---|---|
| Unit Price with VAT: | 1,15750 zł |











