



UHD1V561MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD1V561MPD1TDCT-ND - Cut Tape (CT) UHD1V561MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V561MPD1TD |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V561MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.613 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V561MPD | Nichicon | 288 | 493-1584-ND | 3,59000 zł | Parametric Equivalent |
| UHE1V561MPD1CA | Nichicon | 0 | UHE1V561MPD1CA-ND | 1,08389 zł | Parametric Equivalent |
| UHE1V561MPD1TD | Nichicon | 85 | 493-UHE1V561MPD1TDCT-ND | 3,48000 zł | Parametric Equivalent |
| UPW1V561MPD1TD | Nichicon | 581 | 493-12045-1-ND | 4,38000 zł | Parametric Equivalent |
| 35ZLG560MEFC10X23 | Rubycon | 0 | 35ZLG560MEFC10X23-ND | 1,18202 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 zł | 4,49 zł |
| 10 | 2,86900 zł | 28,69 zł |
| 50 | 2,19320 zł | 109,66 zł |
| 100 | 1,97960 zł | 197,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61148 zł | 805,74 zł |
| 1 000 | 1,49542 zł | 1 495,42 zł |
| 1 500 | 1,43687 zł | 2 155,31 zł |
| 2 500 | 1,37160 zł | 3 429,00 zł |
| 3 500 | 1,33324 zł | 4 666,34 zł |
| 5 000 | 1,29617 zł | 6 480,85 zł |
| Unit Price without VAT: | 4,49000 zł |
|---|---|
| Unit Price with VAT: | 5,52270 zł |

