Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHE1V561MPD1CA | |
|---|---|
DigiKey Part Number | UHE1V561MPD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V561MPD1CA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2375 A @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V561MPD | Nichicon | 288 | 493-1584-ND | 3,59000 zł | Parametric Equivalent |
| UHE1V561MPD1TD | Nichicon | 85 | 493-UHE1V561MPD1TDCT-ND | 3,48000 zł | Parametric Equivalent |
| 50ZLJ560M10X25 | Rubycon | 677 | 1189-50ZLJ560M10X25-ND | 4,67000 zł | Parametric Equivalent |
| 860040575011 | Würth Elektronik | 386 | 732-860040575011CT-ND | 3,45000 zł | Parametric Equivalent |
| EKY-350ELL561MJ25S | Chemi-Con | 0 | 565-EKY-350ELL561MJ25S-ND | 4,56000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,08389 zł | 867,11 zł |
| Unit Price without VAT: | 1,08389 zł |
|---|---|
| Unit Price with VAT: | 1,33318 zł |






