



UCZ2A330MCS1GS | |
|---|---|
DigiKey Part Number | UCZ2A330MCS1TR-ND - Tape & Reel (TR) UCZ2A330MCS1CT-ND - Cut Tape (CT) UCZ2A330MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A330MCS1GS |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A330MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 550mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 57.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 115 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 zł | 7,30 zł |
| 10 | 4,77300 zł | 47,73 zł |
| 50 | 3,72040 zł | 186,02 zł |
| 100 | 3,38780 zł | 338,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,81536 zł | 1 407,68 zł |
| 1 000 | 2,63512 zł | 2 635,12 zł |
| 1 500 | 2,54418 zł | 3 816,27 zł |
| 2 500 | 2,44285 zł | 6 107,12 zł |
| 3 500 | 2,38327 zł | 8 341,44 zł |
| 5 000 | 2,32575 zł | 11 628,75 zł |
| Unit Price without VAT: | 7,30000 zł |
|---|---|
| Unit Price with VAT: | 8,97900 zł |

