



UCZ1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-7027-2-ND - Tape & Reel (TR) 493-7027-1-ND - Cut Tape (CT) 493-7027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.8Ohm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 51 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 zł | 2,57 zł |
| 10 | 1,61000 zł | 16,10 zł |
| 50 | 1,20320 zł | 60,16 zł |
| 100 | 1,07450 zł | 107,45 zł |
| 500 | 0,85246 zł | 426,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78236 zł | 782,36 zł |
| 2 000 | 0,72409 zł | 1 448,18 zł |
| 3 000 | 0,69466 zł | 2 083,98 zł |
| 5 000 | 0,66185 zł | 3 309,25 zł |
| 7 000 | 0,64257 zł | 4 497,99 zł |
| 10 000 | 0,62394 zł | 6 239,40 zł |
| Unit Price without VAT: | 2,57000 zł |
|---|---|
| Unit Price with VAT: | 3,16110 zł |

